- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4823KF9
Description
+
Cap Film 0.082uF 400V PET 10% (12 X 5.8 X 16mm) Radial 5mm 105°C T/R
Search Keywords: ECQE4823KF9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4823KF9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.082 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.8 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2123
1,000
$0.1994
2,500
$0.1907
5,000
$0.1880
7,500
$0.1854
25,000
$0.1732
50,000
$0.1727
100,000 +
$0.1709
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments