- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4563JFW
Panasonic
ECQ-E4563JFW
Cap Film 0.056uF 400V PET 5% (12 X 5 X 15mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.056uF 400V PET 5% (12 X 5 X 15mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE4563JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4563JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5 x 15 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E4563JFW RoHS compliant?
Yes, ECQ-E4563JFW is RoHS compliant.
What is the lead time for ECQ-E4563JFW?
The standard lead time for ECQ-E4563JFW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,000
$0.2429
3,000
$0.2323
5,000
$0.2258
8,000
$0.2196
10,000
$0.2190
25,000
$0.2109
50,000 +
$0.2104
Click for Quote
Log in
to unlock special pricing