- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4563JF
Description
+
Cap Film 0.056uF 400V PET 5% (12 X 5 X 10mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE4563JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4563JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2030
3,000
$0.1942
5,000
$0.1914
8,000
$0.1836
10,000
$0.1831
25,000
$0.1763
50,000
$0.1759
100,000 +
$0.1740
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments