- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4474RJF
Description
+
Cap Film 0.47uF 400V PET 5% (18.5 X 7.8 X 22mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE4474RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4474RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.47 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 7.8 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
400
$0.4705
800
$0.4693
1,200
$0.4494
2,800
$0.4241
5,200
$0.4125
7,600
$0.4114
10,000
$0.4015
15,200 +
$0.4005
Click for Quote
Log in
to unlock special pricing