- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4274JF3
Description
+
Cap Film 0.27uF 400V PET 5% (18.5 X 6.5 X 19.3mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE4274JF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4274JF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.27 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.5 x 19.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.3667
1,000
$0.3658
2,500
$0.3353
5,000
$0.3215
7,500
$0.3207
10,000
$0.3199
15,000
$0.3129
25,000 +
$0.3088
Click for Quote
Log in
to unlock special pricing