- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4273KFW
Panasonic
ECQ-E4273KFW
Cap Film 0.027uF 400V PET 10% (10.3 X 5.5 X 13mm) Radial 7.5mm 105°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4273KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 5.5 x 13 mm