- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4154JF
Description
+
Cap Film 0.15uF 400V PET 5% (18.5 X 5 X 12.4mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE4154JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4154JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.15 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5 x 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2742
3,000
$0.2586
5,000
$0.2549
8,000
$0.2479
10,000
$0.2473
25,000
$0.2382
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing