- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4125KF
Description
+
Cap Film 1.2uF 400V PET 10% (26 X 9.5 X 18.9mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE4125KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4125KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.5 x 18.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,475
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.903
250
$0.734
500
$0.732
1,000
$0.701
3,000
$0.643
5,000
$0.642
8,000
$0.626
15,000 +
$0.618
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments