- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4105KT
Description
+
Cap Film 1uF 400V PET 10% (26.5 X 8.5 X 18mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE4105KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4105KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Voltage:400 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
50
$0.757
250
$0.635
1,000
$0.588
3,000
$0.539
5,000
$0.538
8,000
$0.525
10,000
$0.524
15,000 +
$0.518
Click for Quote
Log in
to unlock special pricing