- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E4103RJF
Description
+
Cap Film 0.01uF 400V PET 5% (10.3 X 4.3 X 12.4mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE4103RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E4103RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:400 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.3 x 12.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,000
$0.1421
3,000
$0.1277
5,000
$0.1258
8,000
$0.1239
25,000
$0.1207
50,000
$0.1159
100,000
$0.1142
150,000 +
$0.1125
Click for Quote
Log in
to unlock special pricing