- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2A474KF
Description
+
Cap Film 0.47uF 250VAC PET 10% (26 X 9.3 X 18.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE2A474KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2A474KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.3 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
50
$0.6569
250
$0.5510
1,000
$0.5098
3,000
$0.4679
5,000
$0.4668
8,000
$0.4555
10,000
$0.4543
15,000 +
$0.4495
Click for Quote
Log in
to unlock special pricing