- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2825JFB
Description
+
Cap Film 8.2uF 250V PET 5% (31 X 14.3 X 28.5mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE2825JFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2825JFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:8.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:31 x 14.3 x 28.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.33
750
$1.24
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments