- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2824KB
Description
+
Cap Film 0.82uF 250V PET 10% (15.3 X 6.3 X 13.3mm) Radial 12.5mm 105°C Automotive Bulk
Search Keywords: ECQE2824KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2824KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 6.3 x 13.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.2774
3,000
$0.2616
5,000
$0.2579
8,000
$0.2508
10,000
$0.2502
25,000
$0.2409
50,000 +
$0.2403
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments