- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2824JFW
Panasonic
ECQ-E2824JFW
Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 10mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.82uF 250V PET 5% (18.5 X 6.5 X 19.5mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2824JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2824JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.82 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 6.5 x 19.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2824JFW RoHS compliant?
Yes, ECQ-E2824JFW is RoHS compliant.
What is the lead time for ECQ-E2824JFW?
The standard lead time for ECQ-E2824JFW is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
100
$0.3327
500
$0.2790
3,000
$0.2471
5,000
$0.2434
8,000
$0.2370
25,000
$0.2276
50,000 +
$0.2242
Click for Quote
Log in
to unlock special pricing