- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2563KFB
Description
+
Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 12.9mm) Radial 7.5mm 105°C Bulk
Search Keywords: ECQE2563KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2563KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.8 x 12.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1037
3,000
$0.0974
5,000
$0.0932
8,000
$0.0919
25,000
$0.0881
50,000
$0.0846
100,000
$0.0844
150,000 +
$0.0842
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments