- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2563KB
Description
+
Cap Film 0.056uF 250V PET 10% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Bulk
Search Keywords: ECQE2563KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2563KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.056 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 4.7 x 7.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Buy all 390 in-stock or the regular minimum order quantity of 1000
Stock lot only:
390
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0862
1,000
$0.0784
3,000
$0.0760
5,000
$0.0743
8,000
$0.0738
25,000
$0.0723
50,000
$0.0710
100,000
$0.0708
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments