- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2395KFB
Description
+
Cap Film 3.9uF 250V PET 10% (26 X 11 X 25.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2395KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2395KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:3.9 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 11 x 25.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.7019
250
$0.5887
1,000
$0.5448
3,000
$0.5000
5,000
$0.4925
8,000
$0.4851
10,000
$0.4778
15,000 +
$0.4707
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments