- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2394KFB
Description
+
Cap Film 0.39uF 250V PET 10% (18.5 X 4.9 X 17mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE2394KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2394KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 4.9 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2038
3,000
$0.1949
5,000
$0.1921
8,000
$0.1842
10,000
$0.1838
25,000
$0.1770
50,000
$0.1765
100,000 +
$0.1747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments