- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2394KB
Description
+
Cap Film 0.39uF 250V PET 10% (12.3 X 5.7 X 10.9mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2394KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2394KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.39 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12.3 x 5.7 x 10.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1942
3,000
$0.1858
5,000
$0.1831
8,000
$0.1756
10,000
$0.1752
25,000
$0.1687
50,000
$0.1683
100,000 +
$0.1665
Click for Quote
Log in
to unlock special pricing