- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2335KB
Description
+
Cap Film 3.3uF 250V PET 10% (20.8 X 10.5 X 17.9mm) Radial 17.5mm 105°C Automotive Bulk
Search Keywords: ECQE2335KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2335KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:3.3 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 10.5 x 17.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.863
250
$0.701
500
$0.699
1,000
$0.670
3,000
$0.615
5,000
$0.613
8,000
$0.598
15,000 +
$0.591
Click for Quote
Log in
to unlock special pricing