- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2275KFB
Panasonic
ECQ-E2275KFB
Cap Film 2.7uF 250V PET 10% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 2.7uF 250V PET 10% (26 X 9.4 X 22mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE2275KFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2275KFB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9.4 x 22 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E2275KFB RoHS compliant?
Yes, ECQ-E2275KFB is RoHS compliant.
What is the lead time for ECQ-E2275KFB?
The standard lead time for ECQ-E2275KFB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$0.7238
250
$0.6071
1,000
$0.5618
3,000
$0.5156
5,000
$0.5143
8,000
$0.5019
10,000
$0.5006
15,000 +
$0.4953
Click for Quote
Log in
to unlock special pricing