- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2225KBB
Description
+
Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 20.6mm) Radial 10mm 105°C Automotive Bulk
Search Keywords: ECQE2225KBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2225KBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:2.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.8 x 8.4 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
50
$0.6412
250
$0.5377
1,000
$0.4976
3,000
$0.4567
5,000
$0.4499
8,000
$0.4431
10,000
$0.4365
15,000 +
$0.4299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments