- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2224JF9
Description
+
Cap Film 0.22uF 250V PET 5% (12 X 5.5 X 15.5mm) Radial 5mm 105°C T/R
Search Keywords: ECQE2224JF9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2224JF9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.5 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.1887
2,500
$0.1696
5,000
$0.1670
7,500
$0.1645
10,000
$0.1603
25,000
$0.1539
50,000
$0.1516
100,000 +
$0.1494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments