- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2153JF3
Description
+
Cap Film 0.015uF 250V PET 5% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2153JF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2153JF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.3 x 4.4 x 12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1169
3,000
$0.1098
5,000
$0.1051
8,000
$0.1036
25,000
$0.0993
50,000
$0.0954
100,000
$0.0952
150,000 +
$0.0942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments