- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2153JB3
Description
+
Cap Film 0.015uF 250V PET 5% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Ammo
Search Keywords: ECQE2153JB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2153JB3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:0.015 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.9 x 4.2 x 12.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$0.1475
2,000
$0.1162
4,000
$0.1112
6,000
$0.1095
10,000
$0.1078
26,000
$0.1051
50,000
$0.1009
100,000 +
$0.0994
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments