- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2125JF3
Description
+
Cap Film 1.2uF 250V PET 5% (18.5 X 8 X 20.9mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2125JF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2125JF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8 x 20.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
500
$0.3617
1,000
$0.3563
2,500
$0.3307
5,000
$0.3171
7,500
$0.3124
10,000
$0.3077
15,000
$0.3031
25,000 +
$0.2985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments