- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E2125JBB
Description
+
Cap Film 1.2uF 250V PET 5% (15.3 X 7.6 X 19.6mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2125JBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E2125JBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:250 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.3 x 7.6 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.4669
500
$0.3794
1,000
$0.3784
3,000
$0.3469
5,000
$0.3326
8,000
$0.3318
15,000
$0.3237
25,000 +
$0.3195
Click for Quote
Log in
to unlock special pricing