Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECQ-E2103JF3

Cap Film 0.01uF 250V PET 5% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 250V PET 5% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE2103JF3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECQ-E2103JF3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dielectric: PET
Voltage: 250 VDC
Capacitance Value: 0.01 uF
Tolerance: 5 %
Mounting: Through Hole
Termination Style: Radial
Size: 10.3 x 4.3 x 12.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECQ-E2103JF3 RoHS compliant?
Yes, ECQ-E2103JF3 is RoHS compliant.
What is the lead time for ECQ-E2103JF3?
The standard lead time for ECQ-E2103JF3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1332
3,000
$0.1252
5,000
$0.1197
8,000
$0.1180
25,000
$0.1132
50,000
$0.1087
100,000
$0.1084
150,000 +
$0.1073
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!