help desk software
Image is representational - see mfr. specs

ECQ-E2103JBB

Panasonic

Cap Film 0.01uF 250V PET 5% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.01uF 250V PET 5% (7.9 X 4.2 X 12.1mm) Radial 5mm 105°C Automotive Bulk
Search Keywords: ECQE2103JBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECQ-E2103JBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PET
  • Voltage:
    250 VDC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.9 x 4.2 x 12.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1182
3,000
$0.1111
5,000
$0.1062
8,000
$0.1046
25,000
$0.1004
50,000
$0.0964
100,000
$0.0950
150,000 +
$0.0936
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments