- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1685JFW
Panasonic
ECQ-E1685JFW
Cap Film 6.8uF 100V PET 5% (26 X 9 X 23.5mm) Radial 15mm 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 6.8uF 100V PET 5% (26 X 9 X 23.5mm) Radial 15mm 105°C Bulk
Search Keywords: ECQE1685JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1685JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:6.8 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 9 x 23.5 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1685JFW RoHS compliant?
Yes, ECQ-E1685JFW is RoHS compliant.
What is the lead time for ECQ-E1685JFW?
The standard lead time for ECQ-E1685JFW is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$1.92
500
$1.45
750
$1.35
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing