- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1684JFW
Description
+
Cap Film 0.68uF 100V PET 5% (12 X 6 X 16.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1684JFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1684JFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:0.68 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6 x 16.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.4444
500
$0.3611
1,000
$0.3557
3,000
$0.3301
5,000
$0.3166
8,000
$0.3118
15,000
$0.3071
25,000 +
$0.3025
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments