- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1564KFW
Description
+
Cap Film 0.56uF 100V PET 10% (12 X 5.5 X 15.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1564KFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1564KFW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.5 x 15.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$0.3577
500
$0.3000
3,000
$0.2657
5,000
$0.2617
8,000
$0.2548
25,000
$0.2447
50,000 +
$0.2411
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments