- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1564JF
Description
+
Cap Film 0.56uF 100V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
Search Keywords: ECQE1564JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1564JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:0.56 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 5.5 x 10.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
300
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
300
$0.3567
500
$0.3270
1,000
$0.3143
3,000
$0.2940
5,000
$0.2846
8,000
$0.2759
15,000
$0.2643
25,000 +
$0.2549
Click for Quote
Log in
to unlock special pricing