- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1275RJF
Panasonic
ECQ-E1275RJF
Cap Film 2.7uF 100V PET 5% (18.5 X 8 X 20.8mm) Radial 7.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 2.7uF 100V PET 5% (18.5 X 8 X 20.8mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE1275RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1275RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:2.7 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 8 x 20.8 mm
Product Guides
+
Frequently Asked Questions
Is ECQ-E1275RJF RoHS compliant?
Yes, ECQ-E1275RJF is RoHS compliant.
What is the lead time for ECQ-E1275RJF?
The standard lead time for ECQ-E1275RJF is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
25
$1.017
400
$0.826
800
$0.789
1,200
$0.755
2,800
$0.724
5,200
$0.705
7,600
$0.703
10,000 +
$0.696
Click for Quote
Log in
to unlock special pricing