- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E12183KF
Description
+
Cap Film 0.018uF 1250V PET 10% (21 X 6.5 X 14.5mm) Radial 17.5mm 105°C Bulk
Search Keywords: ECQE12183KF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E12183KF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1250 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:21 x 6.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
50
$0.4788
500
$0.3891
1,000
$0.3832
3,000
$0.3557
5,000
$0.3411
8,000
$0.3360
15,000
$0.3309
25,000 +
$0.3260
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments