- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1125KF3
Description
+
Cap Film 1.2uF 100V PET 10% (18.5 X 5.5 X 17.8mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE1125KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1125KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1.2 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18.5 x 5.5 x 17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
39 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
500
$0.4539
1,000
$0.4336
2,500
$0.4150
5,000
$0.3979
7,500
$0.3920
10,000
$0.3861
15,000
$0.3803
25,000 +
$0.3746
Click for Quote
Log in
to unlock special pricing