- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E1105KF3
Description
+
Cap Film 1uF 100V PET 10% (12 X 6.7 X 19mm) Radial 5mm 105°C Ammo
Search Keywords: ECQE1105KF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E1105KF3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:100 VDC
-
Capacitance Value:1 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:12 x 6.7 x 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4846
500
$0.3937
1,000
$0.3761
3,000
$0.3549
5,000
$0.3452
8,000
$0.3400
10,000
$0.3349
15,000 +
$0.3299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments