- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10184JF
Description
+
Cap Film 0.18uF 1000V PET 5% (26 X 10.5 X 22mm) Radial 22.5mm 105°C Bulk
Search Keywords: ECQE10184JF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10184JF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.18 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 10.5 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$1.170
500
$0.878
750
$0.819
1,000 +
$0.803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments