- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10103RKF
Description
+
Cap Film 0.01uF 1000V PET 10% (15.5 X 6 X 16mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10103RKF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10103RKF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.4059
1,000
$0.3878
2,500
$0.3711
5,000
$0.3559
7,500
$0.3550
10,000
$0.3464
15,000
$0.3455
25,000 +
$0.3418
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments