- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECQ-E10103RJF
Description
+
Cap Film 0.01uF 1000V PET 5% (15.5 X 6 X 16mm) Radial 7.5mm 105°C Ammo
Search Keywords: ECQE10103RJF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECQ-E10103RJF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:15.5 x 6 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.4845
1,000
$0.4628
2,500
$0.4368
5,000
$0.4248
7,500
$0.4237
10,000
$0.4135
15,000
$0.4124
25,000 +
$0.4080
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments