- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C183GX5
Description
+
Cap Film 0.018uF 16V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
Search Keywords: ECHU1C183GX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C183GX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:2 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 0.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.1835
6,000
$0.1783
9,000
$0.1734
12,000
$0.1730
27,000
$0.1666
51,000
$0.1662
102,000 +
$0.1644
Click for Quote
Log in
to unlock special pricing