- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECH-U1C102JX5
Description
+
Cap Film 0.001uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Search Keywords: ECHU1C102JX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECH-U1C102JX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dielectric:PPS
-
Voltage:16 VDC
-
Capacitance Value:0.001 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:1.6 x 0.8 x 0.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,638
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1107
8,000
$0.1091
12,000
$0.1077
28,000
$0.1056
52,000
$0.1054
100,000
$0.1051
152,000 +
$0.1049
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments