help desk software
Image is representational - see mfr. specs

ECE-V1EA471P

Panasonic

Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 380mA 2000h 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 380mA 2000h 85°C T/R
Search Keywords: ECEV1EA471P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-V1EA471P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Surface Mount
  • Size:
    10 x 10.2 mm
  • Termination Style:
    N/R
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,473
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.040
50
$2.700
100
$1.550
500
$0.574
1,000
$0.535
5,000
$0.483
10,000
$0.458
29,165 +
$0.421
Click for Quote
Log in to unlock special pricing