help desk software
Image is representational - see mfr. specs

ECE-C2DB152DH

Panasonic

Cap Aluminum Lytic 1500uF 200V 20% Snap-In 10mm 3000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 1500uF 200V 20% Snap-In 10mm 3000h 105°C Bulk
Search Keywords: ECEC2DB152DH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-C2DB152DH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    1500 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Voltage:
    200 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
150
$6.5151
300
$4.0093
450
$3.1740
600 +
$3.1105
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments