- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HKA3R3B
Panasonic
ECE-A1HKA3R3B
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 7mm) Radial 5mm 18mA 1000h 85°C Automotive Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 7mm) Radial 5mm 18mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1HKA3R3B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HKA3R3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:3.3 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:4 x 7 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is ECE-A1HKA3R3B RoHS compliant?
Yes, ECE-A1HKA3R3B is RoHS compliant.
What is the lead time for ECE-A1HKA3R3B?
The standard lead time for ECE-A1HKA3R3B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
2,000
$0.0463
6,000
$0.0435
10,000
$0.0416
26,000
$0.0410
50,000
$0.0393
100,000
$0.0378
150,000
$0.0377
250,000 +
$0.0376
Click for Quote
Log in
to unlock special pricing