- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1HKA100
Description
+
Cap Aluminum Lytic 10uF 50V 20% (5 X 7mm) Radial 2mm 35mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1HKA100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1HKA100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:10 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,188
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0557
6,000
$0.0552
10,000
$0.0549
26,000
$0.0546
50,000
$0.0543
100,000
$0.0541
150,000
$0.0538
250,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments