- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ECE-A1EN4R7U
Description
+
Cap Aluminum Lytic 4.7uF 25V 20% Radial 2000h 85°C Bulk
Search Keywords: ECEA1EN4R7U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECE-A1EN4R7U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Size:N/A
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 11/16/26
Minimum Order Quantity:
2000
Order Increment:
2000
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,000
$0.0888
4,000
$0.0817
6,000
$0.0782
8,000
$0.0775
26,000
$0.0771
50,000
$0.0767
100,000
$0.0763
150,000 +
$0.0760
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments