help desk software
Image is representational - see mfr. specs

ECE-A1EKS330

Panasonic

Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk
Search Keywords: ECEA1EKS330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1EKS330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    33 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 5 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40,200
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0529
4,000
$0.0513
8,000
$0.0501
26,000
$0.0488
50,000
$0.0487
100,000
$0.0479
150,000
$0.0477
250,000 +
$0.0476
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments