help desk software
Image is representational - see mfr. specs

ECE-A1EKS101Q

Panasonic

Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 5mm 85mA 1000h 85°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 25V 20% (8 X 5mm) Radial 5mm 85mA 1000h 85°C Ammo
Search Keywords: ECEA1EKS101Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1EKS101Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.1153
4,000
$0.1103
6,000
$0.1100
8,000
$0.1087
26,000
$0.1042
50,000
$0.1001
100,000
$0.0999
150,000 +
$0.0988
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments