help desk software
Image is representational - see mfr. specs

ECE-A1EKA220B

Panasonic

Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 5mm 55mA 1000h 85°C Automotive Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 5mm 55mA 1000h 85°C Automotive Ammo
Search Keywords: ECEA1EKA220B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECE-A1EKA220B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    22 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 7 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
49 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.0455
6,000
$0.0353
26,000
$0.0327
50,000
$0.0313
100,000
$0.0308
150,000
$0.0303
250,000
$0.0299
500,000 +
$0.0294
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments